Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7801C-1A-A

DigiKey Part Number
PS7801C-1A-A-ND
Manufacturer
Manufacturer Product Number
PS7801C-1A-A
Description
SSR RELAY SPST-NO 80MA 0-30V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.1VDC
Voltage - Load
0 V ~ 30 V
Load Current
80 mA
On-State Resistance (Max)
17 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-Ultra Small Flatlead
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,30000 €5,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €