Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-4-F3-A | |
|---|---|
DigiKey Part Number | PS2801C-4-F3-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2801C-4-F3-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76838 € | 1.920,95 € |
| 5.000 | 0,75065 € | 3.753,25 € |
| Unit Price without VAT: | 0,76838 € |
|---|---|
| Unit Price with VAT: | 0,91437 € |



