
PH5502B2NA1-Y-A | |
|---|---|
DigiKey Part Number | PH5502B2NA1-Y-A-ND |
Manufacturer | |
Manufacturer Product Number | PH5502B2NA1-Y-A |
Description | SENSOR OPT 555NMAMB 6 SMD FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm Current 6-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-SON (2.55x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 4,56000 € | 77,52 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

