Image for NX8663JB-BC-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX8663JB-BC-AZ

DigiKey Part Number
NX8663JB-BC-AZ-ND
Manufacturer
Manufacturer Product Number
NX8663JB-BC-AZ
Description
LASER DIODE 1650NM 80MW 14DIP
Customer Reference
Detailed Description
Laser Diode 1650nm 80mW 4V 14-DIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
1650nm
Voltage - Input
4V
Current Rating (Amps)
-
Power (Watts)
80mW
Package / Case
14-DIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.