RF Transistor NPN 3V 30mA 11GHz 90mW Surface Mount 3-SuperMiniMold (19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 3V 30mA 11GHz 90mW Surface Mount 3-SuperMiniMold (19)
SOT-543

NE68719-T1

DigiKey Part Number
NE68719TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68719-T1
Description
RF TRANS NPN 3V 11GHZ 3-MINI
Customer Reference
Detailed Description
RF Transistor NPN 3V 30mA 11GHz 90mW Surface Mount 3-SuperMiniMold (19)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
3V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
1.3dB ~ 2dB @ 2GHz
Gain
-
Power - Max
90mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 20mA, 2V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
3-SuperMiniMold (19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.