NE68519-T1-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 40
Unit Price: 1,46000 €
Datasheet
RF Transistor NPN 6V 30mA 12GHz 125mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 6V 30mA 12GHz 125mW Surface Mount SOT-523
SOT-543

NE68519-T1-A

DigiKey Part Number
NE68519-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68519-T1-A
Description
RF TRANS NPN 6V 12GHZ SOT-523
Customer Reference
Detailed Description
RF Transistor NPN 6V 30mA 12GHz 125mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6V
Frequency - Transition
12GHz
Noise Figure (dB Typ @ f)
1.5dB @ 2GHz
Gain
11dB
Power - Max
125mW
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types