
NE67818-T1-A | |
|---|---|
DigiKey Part Number | NE67818-T1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE67818-T1-A |
Description | RF TRANS NPN 6V 12GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 100mA 12GHz 200mW Surface Mount SOT-343 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 12GHz | |
Noise Figure (dB Typ @ f) | 1.7dB @ 2GHz | |
Gain | 10dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 30mA, 3V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 |

