
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 460MHz | |
Gain | - | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 3A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 40dBm | |
Voltage - Rated | 30 V | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 79A |

