NE3503M04-T2-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CEL
In Stock: 32.662
Unit Price: 1,14000 €
Datasheet
RF Mosfet 2 V 10 mA 12GHz 12dB M04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 2 V 10 mA 12GHz 12dB M04
M04 PKG

NE3503M04-T2-A

DigiKey Part Number
NE3503M04-T2-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE3503M04-T2-A
Description
RF MOSFET GAAS HJ-FET 2V M04
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 12GHz 12dB M04
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
GaAs HJ-FET
Frequency
12GHz
Gain
12dB
Voltage - Test
2 V
Current Rating (Amps)
70mA
Noise Figure
0.45dB
Current - Test
10 mA
Power - Output
-
Voltage - Rated
4 V
Package / Case
SOT-343F
Supplier Device Package
M04
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types