
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.9 A/W @ 1310nm, 1.05 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 55 V | |
Current - Dark (Typ) | 15nA | |
Active Area | 0.08mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 379,20100 € | 3.792,01 € |
| Unit Price without VAT: | 379,20100 € |
|---|---|
| Unit Price with VAT: | 451,24919 € |

