New Product
8.3 F (EDLC) Supercapacitor 9 V Radial, Can 75mOhm @ 1kHz 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP-9R0L835R-TW

DigiKey Part Number
4688-CZP-9R0L835R-TW-ND
Manufacturer
Manufacturer Product Number
CZP-9R0L835R-TW
Description
9.0V 8.3F 39*13*38 T/PC EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8.3 F (EDLC) Supercapacitor 9 V Radial, Can 75mOhm @ 1kHz 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 65°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.846" (21.50mm)
Capacitance
8.3 F
Size / Dimension
1.496" L x 0.512" W (38.00mm x 13.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.496" (38.00mm)
Voltage - Rated
9 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
75mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,30000 €11,30 €
108,72200 €87,22 €
507,69460 €384,73 €
1007,37670 €737,67 €
5006,83826 €3.419,13 €
1.0006,67140 €6.671,40 €
Manufacturers Standard Package
Unit Price without VAT:11,30000 €
Unit Price with VAT:13,44700 €