
CZP-9R0L735R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L735R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L735R-TW |
Description | 9.0V 7.3F 39*13*33 T/PC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7.3 F (EDLC) Supercapacitor 9 V Radial, Can 90mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 7.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 1.496" L x 0.512" W (38.00mm x 13.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 10 | 7,70800 € | 77,08 € |
| 50 | 6,76620 € | 338,31 € |
| 100 | 6,47480 € | 647,48 € |
| 500 | 5,98122 € | 2.990,61 € |
| 1.000 | 5,82826 € | 5.828,26 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

