
CZP-9R0L225R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L225R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L225R-TW |
Description | 9.0V 2.2F 32*11*22 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 9 V Radial, Can 240mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2.2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.669" (17.00mm) | |
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,22900 € | 52,29 € |
| 50 | 4,52220 € | 226,11 € |
| 140 | 4,21136 € | 589,59 € |
| 560 | 3,91227 € | 2.190,87 € |
| 1.120 | 3,80104 € | 4.257,16 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

