1.5 F (EDLC) Supercapacitor 9 V Radial, Can 240mOhm @ 1kHz 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP-9R0L155R-TW

DigiKey Part Number
4688-CZP-9R0L155R-TW-ND
Manufacturer
Manufacturer Product Number
CZP-9R0L155R-TW
Description
9.0V 1.5F 32*11*22 T/PC EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 9 V Radial, Can 240mOhm @ 1kHz 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
1.5 F
Tolerance
-10%, +30%
Voltage - Rated
9 V
ESR (Equivalent Series Resistance)
240mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.669" (17.00mm)
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,43000 €6,43 €
104,77000 €47,70 €
504,10980 €205,49 €
1403,81950 €534,73 €
5603,54023 €1.982,53 €
1.1203,43634 €3.848,70 €
2.5203,33781 €8.411,28 €
Manufacturers Standard Package
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €