
CZP-9R0L116R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L116R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L116R-TW |
Description | 9.0V 11.6F 49*16*34 T/PC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 11.6 F (EDLC) Supercapacitor 9 V Radial 60mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Lead Spacing 0.984" (25.00mm) |
Capacitance 11.6 F | Size / Dimension 1.929" L x 0.630" W (49.00mm x 16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 9 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 9,75000 € | 97,50 € |
| 50 | 8,63620 € | 431,81 € |
| 100 | 8,29140 € | 829,14 € |
| 500 | 7,70742 € | 3.853,71 € |
| 1.000 | 7,52642 € | 7.526,42 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

