
CZP-7R5L655R-TWX | |
|---|---|
DigiKey Part Number | 4688-CZP-7R5L655R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CZP-7R5L655R-TWX |
Description | 7.5V 6.5F 38X14X28 T/PC EDLC |
Customer Reference | |
Detailed Description | 6.5 F (EDLC) Supercapacitor 7.5 V Radial 150mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 6.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 1.496" L x 0.512" W (38.00mm x 13.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,82900 € | 58,29 € |
| 50 | 5,07040 € | 253,52 € |
| 100 | 4,83550 € | 483,55 € |
| 500 | 4,43788 € | 2.218,94 € |
| 1.000 | 4,31464 € | 4.314,64 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

