
CZP-7R5L655R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-7R5L655R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-7R5L655R-TW |
Description | 7.5V 6.5F 38*13*32 T/PC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6.5 F (EDLC) Supercapacitor 7.5 V Radial, Can 120mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 6.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 1.496" L x 0.512" W (38.00mm x 13.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,12100 € | 61,21 € |
| 50 | 5,32560 € | 266,28 € |
| 100 | 5,07960 € | 507,96 € |
| 500 | 4,66312 € | 2.331,56 € |
| 1.000 | 4,53408 € | 4.534,08 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

