
CZP-7R5L604R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-7R5L604R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-7R5L604R-TW |
Description | 7.5V 0.6F 24*8*18 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.6 F (EDLC) Supercapacitor 7.5 V Radial, Can 225mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 225mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,69500 € | 26,95 € |
| 50 | 2,26540 € | 113,27 € |
| 238 | 1,99899 € | 475,76 € |
| 714 | 1,87028 € | 1.335,38 € |
| 1.190 | 1,82266 € | 2.168,97 € |
| 2.618 | 1,76132 € | 4.611,14 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

