
CZP-7R5L335R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-7R5L335R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-7R5L335R-TW |
Description | 7.5V 3.3F 32*11*31 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 7.5 V Radial, Can 200mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.669" (17.00mm) | |
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,45000 € | 54,50 € |
| 50 | 4,72060 € | 236,03 € |
| 140 | 4,40021 € | 616,03 € |
| 560 | 4,09177 € | 2.291,39 € |
| 1.120 | 3,97705 € | 4.454,30 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

