
CXP-3R0607R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0607R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0607R-TW |
Description | 3.0V 600F 35X70 T/Z2 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 3 V Radial, Can 3mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.551" (14.00mm) |
Capacitance 600 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.835" (72.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 3mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 16,98500 € | 169,85 € |
| 50 | 15,32100 € | 766,05 € |
| 110 | 14,74209 € | 1.621,63 € |
| 550 | 13,89196 € | 7.640,58 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |


