
CXP-3R0606R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0606R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0606R-TW |
Description | 3.0V 60F 18X40 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 3 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 60 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 15mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,77200 € | 37,72 € |
| 50 | 3,21880 € | 160,94 € |
| 150 | 2,96180 € | 444,27 € |
| 600 | 2,73233 € | 1.639,40 € |
| 1.050 | 2,66217 € | 2.795,28 € |
| 2.550 | 2,57118 € | 6.556,51 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

