
CXP-3R0387R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0387R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0387R-TW |
Description | 3.0V 380F 35X60 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 380 F (EDLC) Supercapacitor 3 V Radial, Can 3.8mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 380 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3.8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| 10 | 11,50500 € | 115,05 € |
| 50 | 10,24500 € | 512,25 € |
| 110 | 9,80700 € | 1.078,77 € |
| 550 | 9,16365 € | 5.040,01 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |

