
CXP-3R0356R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0356R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0356R-TWX |
Description | 3.0V 35F 16X30 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 35 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,66200 € | 26,62 € |
| 50 | 2,23720 € | 111,86 € |
| 200 | 1,99810 € | 399,62 € |
| 600 | 1,86463 € | 1.118,78 € |
| 1.000 | 1,81527 € | 1.815,27 € |
| 2.600 | 1,73989 € | 4.523,71 € |
| 5.000 | 1,69877 € | 8.493,85 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

