
CXP-3R0306R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0306R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0306R-TWX |
Description | 3.0V 30F 16X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 30 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXP-3R0306R-TW | CDA (Zhifengwei Technology) | 177 | 4688-CXP-3R0306R-TW-ND | 3,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,16500 € | 21,65 € |
| 50 | 1,80200 € | 90,10 € |
| 200 | 1,59750 € | 319,50 € |
| 600 | 1,48338 € | 890,03 € |
| 1.000 | 1,44118 € | 1.441,18 € |
| 2.600 | 1,37675 € | 3.579,55 € |
| 5.000 | 1,34161 € | 6.708,05 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

