
CXP-3R0256R-TWQ | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0256R-TWQ-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0256R-TWQ |
Description | 3.0V 25F 12.5X35 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 26mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 25 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 26mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03300 € | 20,33 € |
| 80 | 1,61225 € | 128,98 € |
| 160 | 1,51863 € | 242,98 € |
| 560 | 1,38934 € | 778,03 € |
| 1.040 | 1,34039 € | 1.394,01 € |
| 2.560 | 1,28277 € | 3.283,89 € |
| 5.040 | 1,24805 € | 6.290,17 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

