
CXP-3R0206R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0206R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0206R-TWX |
Description | 3.0V 20F 16*21 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 3 V Radial 30mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 20 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 30mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35500 € | 13,55 € |
| 50 | 1,10280 € | 55,14 € |
| 200 | 0,96110 € | 192,22 € |
| 600 | 0,88210 € | 529,26 € |
| 1.000 | 0,85288 € | 852,88 € |
| 2.600 | 0,80828 € | 2.101,53 € |
| 5.000 | 0,78396 € | 3.919,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

