18 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0186R-TW

DigiKey Part Number
4688-CXP-3R0186R-TW-ND
Manufacturer
Manufacturer Product Number
CXP-3R0186R-TW
Description
3.0V 18F 12.5X25 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
18 F
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
35mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,64900 €16,49 €
501,35500 €67,75 €
1001,26430 €126,43 €
5001,11094 €555,47 €
1.0001,06345 €1.063,45 €
2.5001,01329 €2.533,22 €
5.0000,98304 €4.915,20 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €