
CXP-3R0167R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0167R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0167R-TW |
Description | 3.0V 160F 22X55 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 7mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 160 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 7mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 8,74700 € | 87,47 € |
| 84 | 7,46988 € | 627,47 € |
| 168 | 7,19345 € | 1.208,50 € |
| 504 | 6,85165 € | 3.453,23 € |
| 1.008 | 6,68425 € | 6.737,72 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

