
CXP-3R0106R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0106R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0106R-TWX |
Description | 3.0V 10F 10X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 55mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90080 € | 45,04 € |
| 150 | 0,80040 € | 120,06 € |
| 600 | 0,71078 € | 426,47 € |
| 1.050 | 0,68342 € | 717,59 € |
| 2.550 | 0,64792 € | 1.652,20 € |
| 5.100 | 0,62572 € | 3.191,17 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

