10 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0106R-TWQ

DigiKey Part Number
4688-CXP-3R0106R-TWQ-ND
Manufacturer
Zhi Feng Wei Technology
Manufacturer Product Number
CXP-3R0106R-TWQ
Description
10*30 3.0V 10F EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
Zhi Feng Wei Technology
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.209" (5.30mm)
Capacitance
10 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
45mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,09800 €20,98 €
501,74500 €87,25 €
1001,63560 €163,56 €
5001,45064 €725,32 €
1.0001,39334 €1.393,34 €
2.5001,33282 €3.332,05 €
5.0001,29632 €6.481,60 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €