
CXP-3R0106R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0106R-TW |
Description | 3.0V 10F 12.5X20 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,97860 € | 48,93 € |
| 100 | 0,90730 € | 90,73 € |
| 500 | 0,78682 € | 393,41 € |
| 1.000 | 0,74950 € | 749,50 € |
| 2.500 | 0,71009 € | 1.775,22 € |
| 5.000 | 0,68632 € | 3.431,60 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

