
CXHP2R7705R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7705R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7705R-TW |
Description | 2.7V 7F 10X20 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 7 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 70mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,92040 € | 46,02 € |
| 150 | 0,81867 € | 122,80 € |
| 600 | 0,72787 € | 436,72 € |
| 1.050 | 0,70013 € | 735,14 € |
| 2.550 | 0,66416 € | 1.693,61 € |
| 5.100 | 0,64166 € | 3.272,47 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

