
CXHP2R7156R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7156R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7156R-TW |
Description | 2.7V 15F 12.5X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,19260 € | 59,63 € |
| 100 | 1,11010 € | 111,01 € |
| 500 | 0,97068 € | 485,34 € |
| 1.000 | 0,92751 € | 927,51 € |
| 2.500 | 0,88192 € | 2.204,80 € |
| 5.000 | 0,85442 € | 4.272,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

