
CSP-6R0L355R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L355R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L355R-TW |
Description | 6.0V 3.5F 20*10*22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 6 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.610" (15.50mm) |
Capacitance 3.5 F | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 140mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,39100 € | 23,91 € |
| 50 | 1,99980 € | 99,99 € |
| 224 | 1,76491 € | 395,34 € |
| 672 | 1,64582 € | 1.105,99 € |
| 1.120 | 1,60177 € | 1.793,98 € |
| 2.688 | 1,53949 € | 4.138,15 € |
| 5.152 | 1,50214 € | 7.739,03 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

