
CHV-2R7367R-TW | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7367R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7367R-TW |
Description | 2.7V 360F 35X60 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 360 F (EDLC) Supercapacitor 2.7 V Radial, Can 4mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance 360 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.421" (61.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 4mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 10,52400 € | 105,24 € |
| 50 | 9,34760 € | 467,38 € |
| 110 | 8,93827 € | 983,21 € |
| 550 | 8,33716 € | 4.585,44 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |

