
CHQ-3R0367R-TW | |
|---|---|
DigiKey Part Number | 4688-CHQ-3R0367R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHQ-3R0367R-TW |
Description | 3.0V 360F 35*65 T/L4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 360 F (EDLC) Supercapacitor 3 V Radial, Can - Solder Lug - 4 Lead 1.3mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can - Solder Lug - 4 Lead |
Part Status Active | Lead Spacing 1.047" (26.60mm) |
Capacitance 360 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.638" (67.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 1.3mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 10 | 18,65500 € | 186,55 € |
| 50 | 16,88020 € | 844,01 € |
| 100 | 16,33030 € | 1.633,03 € |
| 500 | 15,39884 € | 7.699,42 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |

