
CHP5R5L474R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L474R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L474R-TW |
Description | 5.5V 0.47F 16*8*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5.5 V Radial, Can 300mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 0.47 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 300mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,19260 € | 59,63 € |
| 150 | 1,06887 € | 160,33 € |
| 600 | 0,95848 € | 575,09 € |
| 1.050 | 0,92477 € | 971,01 € |
| 2.550 | 0,88105 € | 2.246,68 € |
| 5.100 | 0,85371 € | 4.353,92 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |





