
CHP5R5L105R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L105R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L105R-TWX |
Description | 5.5V 1F 16*8*18 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 $ | 2,65 $ |
| 10 | 1,82600 $ | 18,26 $ |
| 50 | 1,49980 $ | 74,99 $ |
| 150 | 1,34833 $ | 202,25 $ |
| 600 | 1,21320 $ | 727,92 $ |
| 1.050 | 1,17191 $ | 1.230,51 $ |
| 2.550 | 1,11838 $ | 2.851,87 $ |
| 5.100 | 1,08489 $ | 5.532,94 $ |
| Unit Price without VAT: | 2,65000 $ |
|---|---|
| Unit Price with VAT: | 3,15350 $ |


