
CHM-8R1L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-8R1L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-8R1L105R-TW |
Description | 8.1V 1.0F 26*9*24 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 8.1 V Radial 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | - | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,60100 € | 26,01 € |
| 50 | 2,18620 € | 109,31 € |
| 198 | 1,95384 € | 386,86 € |
| 594 | 1,82305 € | 1.082,89 € |
| 1.188 | 1,75902 € | 2.089,72 € |
| 2.574 | 1,70081 € | 4.377,88 € |
| 5.148 | 1,65833 € | 8.537,08 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

