
CHM-7R5L604R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-7R5L604R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-7R5L604R-TW |
Description | 7.5V 0.6F 26*9*20 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.6 F (EDLC) Supercapacitor 7.5 V Radial 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Lead Spacing 0.531" (13.50mm) |
Capacitance 0.6 F | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 7.5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 350mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,35800 € | 23,58 € |
| 50 | 1,97160 € | 98,58 € |
| 198 | 1,75485 € | 347,46 € |
| 594 | 1,63285 € | 969,91 € |
| 1.188 | 1,57311 € | 1.868,85 € |
| 2.574 | 1,51883 € | 3.909,47 € |
| 5.148 | 1,47921 € | 7.614,97 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

