
CBS5R5334HF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBS5R5334HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBS5R5334HF-ZJ |
Description | CAP 0.33F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64400 € | 16,44 € |
| 50 | 1,35280 € | 67,64 € |
| 200 | 1,18855 € | 237,71 € |
| 600 | 1,09705 € | 658,23 € |
| 1.000 | 1,06320 € | 1.063,20 € |
| 2.600 | 1,01153 € | 2.629,98 € |
| 5.000 | 0,98336 € | 4.916,80 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



