
CBH3R6334CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBH3R6334CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBH3R6334CF-ZJ |
Description | CAP 0.33F -20% +80% 3.6V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 3.6 V Radial, Can 75Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.33 F | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,90000 € | 19,00 € |
| 50 | 1,57300 € | 78,65 € |
| 200 | 1,38835 € | 277,67 € |
| 600 | 1,28538 € | 771,23 € |
| 1.000 | 1,24730 € | 1.247,30 € |
| 2.600 | 1,18917 € | 3.091,84 € |
| 5.000 | 1,15745 € | 5.787,25 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

