


VP03EP | |
|---|---|
DigiKey Part Number | 1864-2217-ND |
Manufacturer | |
Manufacturer Product Number | VP03EP |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 10 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 10V ~ 40V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,72000 € | 156,72 € |
| 5 | 148,88200 € | 744,41 € |
| 10 | 144,18200 € | 1.441,82 € |
| 25 | 139,48000 € | 3.487,00 € |
| Unit Price without VAT: | 156,72000 € |
|---|---|
| Unit Price with VAT: | 186,49680 € |


