


VP03E | |
|---|---|
DigiKey Part Number | VP03E-ND |
Manufacturer | |
Manufacturer Product Number | VP03E |
Description | SENSOR LEVEL NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | NPN | |
Current | 200 mA | |
Switch Actuation Level | 0.098", 0.197", (2.5mm, 5mm) | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 10V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 148,88200 € | 744,41 € |
| Unit Price without VAT: | 148,88200 € |
|---|---|
| Unit Price with VAT: | 177,16958 € |


