


VC12RNM24 | |
|---|---|
DigiKey Part Number | VC12RNM24-ND |
Manufacturer | |
Manufacturer Product Number | VC12RNM24 |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | VC12RNM24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | Relay | |
Response Frequency | 1Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 229,17000 € | 1.145,85 € |
| Unit Price without VAT: | 229,17000 € |
|---|---|
| Unit Price with VAT: | 272,71230 € |

