VC11RTM2410M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VC11RTM2410M
VC11RT92410M

VC12RN230

DigiKey Part Number
1864-2203-ND
Manufacturer
Manufacturer Product Number
VC12RN230
Description
SENSOR PROX CAPACITIVE 12MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.472" (12mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
VC12RN230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.472" (12mm)
Output Type
Relay
Response Frequency
1Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
230VAC
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5229,17000 €1.145,85 €
Manufacturers Standard Package
Unit Price without VAT:229,17000 €
Unit Price with VAT:272,71230 €