


VC11RTM2410M | |
|---|---|
DigiKey Part Number | 1864-2201-ND |
Manufacturer | |
Manufacturer Product Number | VC11RTM2410M |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | VC11RTM2410M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | Relay | |
Response Frequency | 1Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,31000 € | 268,31 € |
| 5 | 254,89400 € | 1.274,47 € |
| 10 | 246,84500 € | 2.468,45 € |
| 25 | 238,79560 € | 5.969,89 € |
| Unit Price without VAT: | 268,31000 € |
|---|---|
| Unit Price with VAT: | 319,28890 € |

