AC or DC DIN Rail Power Supply 1 Output 48V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD489603

DigiKey Part Number
SPD489603-ND
Manufacturer
Manufacturer Product Number
SPD489603
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
SPD489603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
340 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
480V
DC Voltage - Input (Max)
820V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC
Size / Dimension
10.86" L x 4.41" W x 4.97" H (275.8mm x 112.0mm x 126.2mm)
Approval Agency
CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.