
SPD483001 | |
|---|---|
DigiKey Part Number | SPD483001-ND |
Manufacturer | |
Manufacturer Product Number | SPD483001 |
Description | AC/DC DIN RAIL SUPPLY 48V 300W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 6.25A |
Datasheet | Datasheet |
EDA/CAD Models | SPD483001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 210V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 71°C (With Derating) | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.59" L x 3.29" W x 4.90" H (116.6mm x 83.6mm x 124.5mm) | |
Approval Agency | CE, cULus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |


