RZ3A40A25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RZ3A40A25
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RZ3A40D55

DigiKey Part Number
1864-2830-ND
Manufacturer
Manufacturer Product Number
RZ3A40D55
Description
SSR RELAY 3PST-NO 55A 24-440V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
RZ3A40D55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 440 V
Load Current
55 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Module
Approval Agency
CE, CSA, cUR, EAC, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1233,85000 €233,85 €
10222,15600 €2.221,56 €
Unit Price without VAT:233,85000 €
Unit Price with VAT:278,28150 €